XP Power JCA DC/DC Converter, 5V, -5 V/ 200 mA, 36V dc Input, 18V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-8676
- Distrelec Article No.:
- 302-24-585
- Mfr. Part No.:
- JCA0224D01
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.96
(exc. GST)
$39.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $35.96 | - |
| 4 - 7 | $35.04 | 2% |
| 8 + | $34.56 | 3% |
*price indicative
- RS Stock No.:
- 122-8676
- Distrelec Article No.:
- 302-24-585
- Mfr. Part No.:
- JCA0224D01
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Series | JCA | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Width 20.3mm | ||
Series JCA | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCA 2/3 Series of DC-DC Converters
The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
2/3 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
Related links
- XP Power JCA DC/DC Converter -5 V/ 200 mA 18V Input 2 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 200 mA 18V Input 2 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JCA DC/DC Converter -5 V/ 200 mA 18V dc Input 2 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 200 mA 36V Input 10 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -15 V/ 200 mA 18V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -5 V/ 200 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C Min
