XP Power JCD DC/DC Converter, 9V/ 333 mA, 36V Input, 18V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.22

(exc. GST)

$39.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$36.22-
3 - 4$35.591%
5 +$34.684%

*price indicative

RS Stock No.:
122-8141
Mfr. Part No.:
JCD0624D09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

9V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

333mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

2

Output Voltage Adjustment Range

±9.09 V dc

Isolation Voltage

1.6kV

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP

Series

JCD

Standards/Approvals

RoHS

Length

31.75mm

Width

20.32mm

Depth

10.4mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters


The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 85%

Continuous short circuit protection

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy