XP Power JCK DC-DC Converter, 12V dc/ 3.33A Output, 9 → 18 V dc Input, 40W, Through Hole, +70°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-7445
Mfr. Part No.:
JCK4012S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

40W

Input Voltage Nominal

12 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.6kV dc

Depth

10.16mm

Width

25.4mm

Length

50.8mm

Series

JCK

Load Regulation

±0.5%

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+70°C

COO (Country of Origin):
TW

XP Power - JCK40 Series of Isolated DC-DC Converters


The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.

40 W, isolated DC-DC converters

1600 VDC isolation

2:1 input range

Single and dual outputs

Remote on/off

-40 °C to +70 °C Operating temperature

High efficiency up to 92%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy