XP Power JCK DC-DC Converter, ±12V dc/ ±625mA Output, 18 → 36 V dc Input, 15W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-7417
- Mfr. Part No.:
- JCK1524D12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7417
- Mfr. Part No.:
- JCK1524D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±625mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 2 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Series | JCK | |
| Load Regulation | ±0.5% | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±625mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 2 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Series JCK | ||
Load Regulation ±0.5% | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCK15 Series of Isolated DC-DC Converters
The JCK15 series from XP Power offers a highly reliable range of 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature continuous short circuit protection.
15 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
Single and dual outputs
-40 °C to +100 °C Operating temperature
Continuous short circuit protection
High efficiency up to 89%
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JTH DC-DC Converter 18 → 72 V dc Input Through Hole, +100°C Max Temp
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCK DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER THN 15 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
