XP Power IP DC/DC Converter, 12V, -12 V/ 125 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6992
Mfr. Part No.:
IP1212S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1700000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

No

Length

21.85mm

Width

9.2mm

Series

IP

Depth

11.1mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IP Series of Isolated DC-DC Converters


The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP packaging

Up to 82% efficiency

Remote on/off settings

Continuous short circuit protection

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy