XP Power IH DC/DC Converter, 24V dc/ 80 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1.90

View bulk pricing options

Subtotal (1 unit)*

$15.73

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$15.73-
5 - 9$15.35$1.90
10 +$15.10$6.30

*price indicative

RS Stock No.:
122-6940
Distrelec Article No.:
302-24-521
Mfr. Part No.:
IH2424SH
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

80mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Series

IH

Width

7.62mm

Standards/Approvals

No

Length

19.5mm

Depth

10.16mm

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IH Series of Isolated DC-DC Converters


The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 82% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy