XP Power IH DC-DC Converter, ±12V dc/ ±84mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6928
Mfr. Part No.:
IH1212D
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Width

10.16mm

Length

20.32mm

Depth

6.88mm

Series

IH

Load Regulation

±10%

Maximum Temperature

+85°C

Efficiency

82%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IH Series of Isolated DC-DC Converters


The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 82% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy