XP Power IE DC-DC Converter, 9V dc/ 111mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6902
- Mfr. Part No.:
- IE2409D
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6902
- Mfr. Part No.:
- IE2409D
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 111mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.86mm | |
| Width | 10.14mm | |
| Length | 12.7mm | |
| Series | IE | |
| Load Regulation | Maximum of 10% | |
| Maximum Temperature | +85°C | |
| Efficiency | 77% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 111mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.86mm | ||
Width 10.14mm | ||
Length 12.7mm | ||
Series IE | ||
Load Regulation Maximum of 10% | ||
Maximum Temperature +85°C | ||
Efficiency 77% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IE DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IHA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power IMA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TMV HI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TBA 1HI DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max
- Recom RKZ DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power IV DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp -40°C
