XP Power IA DC/DC Converter, 24V, -24 V/ 21 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
122-6833
Distrelec Article No.:
302-41-532
Mfr. Part No.:
IA0524D
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V, -24V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

21mA

Mount Type

Through Hole

MTBF

1120000h

Number of Outputs

2

Isolation Voltage

1kV dc

Number of Pins

5

Maximum Output Power

1W

Package Type

DIP

Standards/Approvals

No

Series

IA

Depth

6.35mm

Width

10.16mm

Length

20.32mm

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy