XP Power ITA DC-DC Converter, ±15V dc/ ±33.3mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +105°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6007
Mfr. Part No.:
ITA2415S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33.3mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Length

19.5mm

Depth

10mm

Series

ITA

Load Regulation

-2.5 → +5%

Maximum Temperature

+105°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Efficiency

80%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITA Series Isolated DC-DC Converter


XP Power ITA series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITA series is a single output SIP packaged converter.

Features and Benefits

Dual output.

SIP Package.

MTBF >3.5MHrs.

Class B conducted & radiated emissions.

Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy