XP Power JTE03 DC/DC Converter, 12V, -12 V/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-4466
- Mfr. Part No.:
- JTE0324D12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4466
- Mfr. Part No.:
- JTE0324D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 800000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Depth | 10.16mm | |
| Width | 20.32mm | |
| Standards/Approvals | No | |
| Length | 31.75mm | |
| Series | JTE03 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 800000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Depth 10.16mm | ||
Width 20.32mm | ||
Standards/Approvals No | ||
Length 31.75mm | ||
Series JTE03 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output
XP Power - DC-DC Converters
Related links
- XP Power JTE03 DC/DC Converter -12 V/ 125 mA 9V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 105 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power IZ DC/DC Converter -12 V/ 125 mA 18V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter -12 V/ 125 mA 18V Input 3 W 100 °C Max Temp -40 °C Min
