Cosel MGS DC/DC Converter, 12V dc/ 250 mA, 24V dc Input, 24V dc Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS Stock No.:
- 867-635
- Mfr. Part No.:
- MGS32412
- Brand:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
$16.94
(exc. GST)
$18.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.94 |
*price indicative
- RS Stock No.:
- 867-635
- Mfr. Part No.:
- MGS32412
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP-6 | |
| Length | 17mm | |
| Depth | 12mm | |
| Series | MGS | |
| Width | 8.5mm | |
| Standards/Approvals | cUL, EN 62368-1, RoHS, UL 60950-1 | |
| Weight | 4g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP-6 | ||
Length 17mm | ||
Depth 12mm | ||
Series MGS | ||
Width 8.5mm | ||
Standards/Approvals cUL, EN 62368-1, RoHS, UL 60950-1 | ||
Weight 4g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
