Cosel CHS DC/DC Converter, 10V dc/ 40 A, 76V dc Input, 36V Input 400 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 150
- RS Stock No.:
- 867-530
- Mfr. Part No.:
- CHS4004810
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$161.02
(exc. GST)
$177.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $161.02 |
*price indicative
- RS Stock No.:
- 867-530
- Mfr. Part No.:
- CHS4004810
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 10V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 40A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 160mV | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 400W | |
| Package Type | DIP | |
| Depth | 36.8mm | |
| Length | 58.4mm | |
| Weight | 60g | |
| Standards/Approvals | cURus, RoHS, CE | |
| Width | 9.5mm | |
| Series | CHS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 150kHz | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 94.5% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 10V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 40A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 160mV | ||
Number of Pins 8 | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 400W | ||
Package Type DIP | ||
Depth 36.8mm | ||
Length 58.4mm | ||
Weight 60g | ||
Standards/Approvals cURus, RoHS, CE | ||
Width 9.5mm | ||
Series CHS | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 150kHz | ||
Minimum Operating Temperature 85°C | ||
Efficiency 94.5% | ||
- COO (Country of Origin):
- JP
