Cosel MGXW6 DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 24V dc Input, 6V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 867-435
- Mfr. Part No.:
- MGXW62415
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2027
Units | Per unit |
|---|---|
| 1 + | $36.51 |
*price indicative
- RS Stock No.:
- 867-435
- Mfr. Part No.:
- MGXW62415
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | -30V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 600mV | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | PCB Module | |
| Maximum Output Power | 6W | |
| Standards/Approvals | CE, Crlus, C-UL, EN60950-1, UL60950-1 | |
| Weight | 7g | |
| Length | 22mm | |
| Series | MGXW6 | |
| Width | 12mm | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Output Voltage 2 -30V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 600mV | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type PCB Module | ||
Maximum Output Power 6W | ||
Standards/Approvals CE, Crlus, C-UL, EN60950-1, UL60950-1 | ||
Weight 7g | ||
Length 22mm | ||
Series MGXW6 | ||
Width 12mm | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
