Cosel DHS DC/DC Converter, 5V dc/ 10 A, 280V dc Input, 280V dc Input 50 W, PCB, 100 °C Max Temp -40 °C Min Temp

N

This image is representative of the product range

Subtotal (1 unit)*

$131.61

(exc. GST)

$144.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.61

*price indicative

RS Stock No.:
867-327
Mfr. Part No.:
DHS50B05
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

280V dc

Minimum Input Voltage

280V dc

Output Current 1

10A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV

Output Voltage Adjustment Range

4.5 → 6 V

Isolation Voltage

3kV ac

Maximum Output Power

50W

Length

58.4mm

Series

DHS

Width

37.3mm

Standards/Approvals

cULus Recognised, EN 60950-1, UL 60950-1, CE, cUL

Weight

60g

Depth

12.7mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy