Recom RMD300-UW Series DC/DC Converter, 24V dc/, 137.5V dc Input 12.5 A, 16.8V dc Input, Chassis Mount, 90 °C Max Temp
- RS Stock No.:
- 845-975
- Mfr. Part No.:
- RMD300-110-24SUW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 unit)*
$817.33
(exc. GST)
$899.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $817.33 |
*price indicative
- RS Stock No.:
- 845-975
- Mfr. Part No.:
- RMD300-110-24SUW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 137.5V dc | |
| Minimum Input Voltage | 16.8V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 850kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 to +5 % | |
| Input Ratio | 12:1 | |
| Isolation Voltage | 5kV dc | |
| Maximum Output Power | 300W | |
| Length | 209mm | |
| Depth | 48mm | |
| Width | 141mm | |
| Series | RMD300-UW Series | |
| Standards/Approvals | RoHS2 | |
| Weight | 1.1kg | |
| Maximum Switching Frequency | 70kHz | |
| Efficiency | 94.8% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 137.5V dc | ||
Minimum Input Voltage 16.8V dc | ||
Output Current 1 12.5A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 850kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range -20 to +5 % | ||
Input Ratio 12:1 | ||
Isolation Voltage 5kV dc | ||
Maximum Output Power 300W | ||
Length 209mm | ||
Depth 48mm | ||
Width 141mm | ||
Series RMD300-UW Series | ||
Standards/Approvals RoHS2 | ||
Weight 1.1kg | ||
Maximum Switching Frequency 70kHz | ||
Efficiency 94.8% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
