MEAN WELL SCWN03W8 DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 765-210
- Mfr. Part No.:
- SCWN03W8-12
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$274.05
(exc. GST)
$301.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $274.05 | $27.405 |
*price indicative
- RS Stock No.:
- 765-210
- Mfr. Part No.:
- SCWN03W8-12
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2500kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Series | SCWN03W8 | |
| Width | 20.3mm | |
| Weight | 12.5g | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Standards/Approvals | UKCA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2500kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type 2 x 1 in (DIP-24) | ||
Series SCWN03W8 | ||
Width 20.3mm | ||
Weight 12.5g | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Standards/Approvals UKCA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- CN
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
- RS Stock No. 7701987
- Mfr. Part No. TRA 3-1212
Each
$17.46
- RS Stock No. 1002663
- Mfr. Part No. RI3-1212S
Each
$19.37
- RS Stock No. 1665694
- Mfr. Part No. TRA 3-0512
1 Tube of 10
$162.19
- RS Stock No. 1002663P
- Mfr. Part No. RI3-1212S
Each (Supplied in a Tube)
$19.37
Related links
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL DCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power ITU03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min











