MEAN WELL SCW12W8 DC/DC Converter, 15V dc/ 800 mA, 75V dc Input, 9V dc Input 12 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 765-201
- Mfr. Part No.:
- SCW12W8-15
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$869.86
(exc. GST)
$956.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $869.86 | $57.991 |
*price indicative
- RS Stock No.:
- 765-201
- Mfr. Part No.:
- SCW12W8-15
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| MTBF | 860kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Package Type | 2 x 1 in (DIP-24) | |
| Maximum Output Power | 12W | |
| Depth | 12.2mm | |
| Weight | 17.5g | |
| Length | 31.8mm | |
| Series | SCW12W8 | |
| Standards/Approvals | UKCA | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
MTBF 860kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Package Type 2 x 1 in (DIP-24) | ||
Maximum Output Power 12W | ||
Depth 12.2mm | ||
Weight 17.5g | ||
Length 31.8mm | ||
Series SCW12W8 | ||
Standards/Approvals UKCA | ||
Width 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
- RS Stock No. 0217578
- Mfr. Part No. REC10K-4815SAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0217511
- Mfr. Part No. REC10K-4815DAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0217521
- Mfr. Part No. REC10K-2415SAW/H2
1 Tube of 18
$356.57
- RS Stock No. 0479965
- Mfr. Part No. SMU01N-15N
Each
$8.68
Related links
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEL 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 12WI DC/DC Converter 75V dc Input PCB
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min










