MEAN WELL GD2 DC/DC Converter, 15V dc/ 100 mA, 24V dc Input, 24V dc Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

$14.42

(exc. GST)

$15.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 March 2027
  • Plus 1 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.42

*price indicative

RS Stock No.:
624-575
Mfr. Part No.:
GD2-241509
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V

Mount Type

Surface

Number of Outputs

2

MTBF

13980kH

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

6.2kV

Number of Pins

5

Package Type

SIP

Maximum Output Power

2W

Weight

4g

Standards/Approvals

UL6681, EAC TP TC 00011

Series

GD2

Depth

12.5mm

Width

9.8mm

Length

19.5mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
The MEANWELL 2W isolated and unregulated module-type DC-DC converter comes in a compact SIP7 package and features international standard pins. It supports various input voltages and offers a range of positive and negative output voltage options, making it suitable for applications requiring ultra-low leakage current, industrial control, telecommunications, motor drivers, solar inverters, and distributed power architecture.

Bipolar asymmetric unregulated output

Low coupling isolation capacitance Cio

Protection against short circuit continuous

Low cost

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy