MEAN WELL SMU01 DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 10.8V dc Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 624-562
- Mfr. Part No.:
- SMU01M-05N
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.55 |
*price indicative
- RS Stock No.:
- 624-562
- Mfr. Part No.:
- SMU01M-05N
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 235mA | |
| Output Voltage 2 | 24V | |
| Mount Type | Surface | |
| MTBF | 2000kH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 4 | |
| Package Type | SIP-4 | |
| Maximum Output Power | 1W | |
| Width | 6mm | |
| Standards/Approvals | EAC TP TC 020/2011 | |
| Depth | 10.2mm | |
| Length | 11.7mm | |
| Series | SMU01 | |
| Weight | 1.3g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 1 200mA | ||
Output Current 2 235mA | ||
Output Voltage 2 24V | ||
Mount Type Surface | ||
MTBF 2000kH | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 4 | ||
Package Type SIP-4 | ||
Maximum Output Power 1W | ||
Width 6mm | ||
Standards/Approvals EAC TP TC 020/2011 | ||
Depth 10.2mm | ||
Length 11.7mm | ||
Series SMU01 | ||
Weight 1.3g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
The MEANWELL 1 Watt DC-DC converter comes in a standard SIP-4 plastic package with a ±10 percent input voltage range. It has extremely low no-load current, and operates across a wide temperature range from -40 to 105 degrees Celsius. This converter is ideal for various systems, including industrial control and automation applications.
Complies with BS EN EN55032 radiated Class B without additional components
Low no load input current
Efficiency up to 88%
3 years warranty
Related links
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 3.3V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 24V dc Input Surface, 105 °C Max Temp -40 °C Min
- MEAN WELL SMU01 DC/DC Converter 5V dc Input Surface
