TRACO POWER TIM-6 DC/DC Converter, 12V dc/ 500 mA, 36V Input, 18V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24

This image is representative of the product range

Subtotal (1 unit)*

$68.50

(exc. GST)

$75.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.50

*price indicative

RS Stock No.:
589-247
Mfr. Part No.:
TIM 6-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

10.8/13.2 V dc

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

5000V ac

Package Type

DIP-24 Plastic

Maximum Output Power

6W

Standards/Approvals

EN 62368-1, IEC 60601-1, IEC 62368-1, - Medical Equipment EN 60601-1, UL 62368-1

Series

TIM-6

Width

20.3mm

Length

31.8mm

Depth

10.6mm

Weight

13.5g

Minimum Operating Temperature

-40°C

Efficiency

0.87%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy