TRACO POWER THB 3 DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
437-875
Mfr. Part No.:
THB 3-4815
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

4kV ac

Package Type

DIP

Maximum Output Power

3W

Depth

10.5mm

Standards/Approvals

No

Length

31.8mm

Series

THB 3

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 3 Series


Wide 2:1 input voltage range

Regulated outputs

Industrial & Medical safety approvals

4kVac rms input / output isolation

Isolation Test Voltage 6000 Vpeak

Supplementary and reinforced insulation for working voltages up to 300Vac

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Under-voltage shut-down, over-voltage and continuous short circuit protection

UL94V-0 package material

24-pin DIP with industry standard pin-out

Note

De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, EN 50124-1&2, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy