MPS Converter, 800mV/ 2 A, 6-Pin SOT-563
- RS Stock No.:
- 337-076
- Mfr. Part No.:
- MP1482DS-LF-P
- Brand:
- MPS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 337-076
- Mfr. Part No.:
- MP1482DS-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Output Current 1 | 2A | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Output Current 1 2A | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic synchronous buck regulator integrates two 130mΩ MOSFETs, and provides 2A of continuous load current over a wide input voltage of 4.75V to 18V. Current mode control provides fast transient response and cycle by cycle current limit. An adjustable soft start prevents inrush current at turn on, and in shutdown mode the supply current drops to 1μA. This device, available in an 8 pin SOIC package, provides a very Compact solution with minimal external components.
Output adjustable from 0.923V to 15V
Up to 93% efficiency
Programmable soft start
Stable with low ESR ceramic output capacitors
Fixed 340kHz frequency
Cycle by cycle over current protection
Input under voltage lockout
