Ideal Power ESC DC-DC Converter, ±12V dc/ ±1.25A Output, 18 → 75 V dc Input, 30W, Through Hole, +100°C Max Temp

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
248-423
Mfr. Part No.:
ESC36120-D-1IP
Brand:
Ideal Power
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Power

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

36 V dc

Output Current

±1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

9.4mm

Series

ESC

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links