Recom REM2A DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 48V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-597
- Mfr. Part No.:
- REM2A-4824S
- Brand:
- Recom
Subtotal (1 tube of 10 units)*
$567.60
(exc. GST)
$624.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $567.60 | $56.76 |
*price indicative
- RS Stock No.:
- 217-597
- Mfr. Part No.:
- REM2A-4824S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 2:1 | |
| MTBF | 6809000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 250kV ac | |
| Number of Pins | 16 | |
| Maximum Output Power | 2W | |
| Length | 24.3mm | |
| Weight | 7g | |
| Standards/Approvals | ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 62368-1, CAN/CSA-C22.2 No. 60601-1, IEC/EN/UL 60601-1, IEC/EN/UL 62368-1, RoHS2 | |
| Depth | 10.2mm | |
| Width | 14.4mm | |
| Series | REM2A | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 2:1 | ||
MTBF 6809000h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 250kV ac | ||
Number of Pins 16 | ||
Maximum Output Power 2W | ||
Length 24.3mm | ||
Weight 7g | ||
Standards/Approvals ANSI/AAMI ES60601-1, CAN/CSA-C22.2 No. 62368-1, CAN/CSA-C22.2 No. 60601-1, IEC/EN/UL 60601-1, IEC/EN/UL 62368-1, RoHS2 | ||
Depth 10.2mm | ||
Width 14.4mm | ||
Series REM2A | ||
Efficiency 81% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REM2A DC/DC Converter 75V dc Input Surface
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Surface
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
