Recom REM2A DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 24V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$567.60

(exc. GST)

$624.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$567.60$56.76

*price indicative

RS Stock No.:
217-594
Mfr. Part No.:
REM2A-243.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

600mA

Output Current 2

83mA

Output Voltage 2

15V

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

6809000h

Ripple and Noise

50mV Pk-Pk

Number of Pins

16

Isolation Voltage

250kV ac

Maximum Output Power

2W

Package Type

Surface Mount

Depth

10.2mm

Length

24.3mm

Weight

7g

Standards/Approvals

RoHS2, IEC/EN/UL 62368-1, IEC/EN/UL 60601-1, CAN/CSA-C22.2, ANSI/AAMI ES60601-1

Width

14.4mm

Series

REM2A

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

76%

COO (Country of Origin):
TW
The Recom DC to DC Converter is a REM2A series medical grade regulated DC to DC converter. It features a reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact DIP16 package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +90°C without derating.

RoHS and Reach compliant

3 year warranty

2MOPP and 250VAC working voltage isolation

IEC/EN/UL 60601 and 62368-1 certified

Compact 24.3x14.4 mm footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy