Recom RP40Q-RUW DC/DC Converter, 24V dc/ 1.67 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 217-484
- Mfr. Part No.:
- RP40Q-11024SRUWB/N
- Brand:
- Recom
Subtotal (1 tray of 2 units)*
$651.94
(exc. GST)
$717.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 April 2027
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $651.94 | $325.97 |
*price indicative
- RS Stock No.:
- 217-484
- Mfr. Part No.:
- RP40Q-11024SRUWB/N
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 110V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 12:1 | |
| Number of Outputs | 1 | |
| MTBF | 880000h | |
| Ripple and Noise | 300mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 40W | |
| Package Type | Quarter Brick | |
| Width | 36.8mm | |
| Standards/Approvals | UL62368-1, EN62368-1, IEC62368-1, RoHS2, CAN/CSA-C22.2 No. 62368-1, EN60068-2-2, EN61373, EN50155, EN60068-2-30, EN60068-2-1 | |
| Weight | 64g | |
| Length | 57.9mm | |
| Series | RP40Q-RUW | |
| Depth | 12.7mm | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 110V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 12:1 | ||
Number of Outputs 1 | ||
MTBF 880000h | ||
Ripple and Noise 300mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Number of Pins 10 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 40W | ||
Package Type Quarter Brick | ||
Width 36.8mm | ||
Standards/Approvals UL62368-1, EN62368-1, IEC62368-1, RoHS2, CAN/CSA-C22.2 No. 62368-1, EN60068-2-2, EN61373, EN50155, EN60068-2-30, EN60068-2-1 | ||
Weight 64g | ||
Length 57.9mm | ||
Series RP40Q-RUW | ||
Depth 12.7mm | ||
Efficiency 90% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom RP60Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
