Recom RP40Q-RUW DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tray of 2 units)*

$710.29

(exc. GST)

$781.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$710.29$355.145

*price indicative

RS Stock No.:
217-480
Mfr. Part No.:
RP40Q-11005SRUWB/P-HC
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

12:1

MTBF

880000h

Number of Outputs

1

Output Voltage Adjustment Range

-20 → 10 %

Ripple and Noise

300mV Pk-Pk

Number of Pins

10

Isolation Voltage

3kV ac

Maximum Output Power

40W

Package Type

Quarter Brick

Series

RP40Q-RUW

Width

36.8mm

Standards/Approvals

RoHS 2011/65/EU + AM2015/863, EN60068-2-30, EN61373, EN62368-1, EN60068-2-1, IEC62368-1, EN50155, UL62368-1, EN60068-2-2, CAN/CSA-C22.2 No. 62368-1

Weight

64g

Length

57.9mm

Depth

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC to DC Converter is a quarter brick RP40Q series DC to DC converter which is designed for railway rolling stock and high voltage battery applications. Programmable undervoltage lockout and external bus pin for simplified compliance to challenging hold up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments.

RoHS and Reach compliant

3kVAC/1 minute reinforced insulation

High efficiency over entire input voltage range

Output voltage sense and trim

CE marked

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy