Recom REM4A DC/DC Converter, 12V dc/ 292 mA, 36V dc Input, 24V dc Input 4 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 217-433
- Mfr. Part No.:
- REM4A-2412S/SMD
- Brand:
- Recom
Subtotal (1 tube of 10 units)*
$778.49
(exc. GST)
$856.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $778.49 | $77.849 |
*price indicative
- RS Stock No.:
- 217-433
- Mfr. Part No.:
- REM4A-2412S/SMD
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 292mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 5041000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 4W | |
| Weight | 7g | |
| Standards/Approvals | 62368-1, RoHS2, CAN/CSA-C22.2 No. 60601-1, IEC/EN/UL 60601, ANSI/AAMI ES60601-1 | |
| Length | 24.3mm | |
| Width | 14.4mm | |
| Series | REM4A | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 292mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 5041000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 5kV ac | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 4W | ||
Weight 7g | ||
Standards/Approvals 62368-1, RoHS2, CAN/CSA-C22.2 No. 60601-1, IEC/EN/UL 60601, ANSI/AAMI ES60601-1 | ||
Length 24.3mm | ||
Width 14.4mm | ||
Series REM4A | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REM4A DC/DC Converter 12V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM4A DC/DC Converter 36V dc Input Surface
- Recom REM4A DC/DC Converter 18V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
- Recom REM4A DC/DC Converter 75V dc Input Surface
