Recom REM4A DC/DC Converter, 24V dc/ 146 mA, 18V dc Input, 12V dc Input 4 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$715.15

(exc. GST)

$786.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +$715.15$71.515

*price indicative

RS Stock No.:
217-424
Mfr. Part No.:
REM4A-1224S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

18V dc

Output Current 1

146mA

Output Current 2

146mA

Mount Type

Through Hole

Output Voltage 2

15V

Input Ratio

2:1

MTBF

5041000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Number of Pins

16

Isolation Voltage

250kV ac

Package Type

Surface Mount

Maximum Output Power

4W

Depth

10.2mm

Standards/Approvals

ANSI/AAMI ES60601-1, 62368-1, IEC/EN/UL 60601, RoHS2, CAN/CSA-C22.2 No. 60601-1

Series

REM4A

Length

24.3mm

Weight

7g

Width

14.4mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC to DC Converter is a REM4A series of medical grade regulated DC to DC converter. It features a feature reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact DIP16 package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +80°C without derating.

RoHS and Reach compliant

3 year warranty

2MOPP and 250VAC working voltage isolation

IEC/EN/UL 60601 and 62368-1 certified

Compact 24.3x14.4mm footprint

Related links