STMicroelectronics A6983I DC/DC Converter, 38V dc/ 4.5 A, 38V dc Input, 3.5V Input 10 W, Surface, 150 °C Max Temp -40 °C
- RS Stock No.:
- 215-204
- Mfr. Part No.:
- A6983IQTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$11,580.00
(exc. GST)
$12,750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $3.86 | $11,580.00 |
*price indicative
- RS Stock No.:
- 215-204
- Mfr. Part No.:
- A6983IQTR
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 38V dc | |
| Maximum Input Voltage | 38V dc | |
| Minimum Input Voltage | 3.5V | |
| Output Current 1 | 4.5A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Number of Pins | 16 | |
| Maximum Output Power | 10W | |
| Package Type | QFN-16 | |
| Series | A6983I | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC/DC Converter | ||
Output Voltage 1 38V dc | ||
Maximum Input Voltage 38V dc | ||
Minimum Input Voltage 3.5V | ||
Output Current 1 4.5A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Number of Pins 16 | ||
Maximum Output Power 10W | ||
Package Type QFN-16 | ||
Series A6983I | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5 A (even during soft-start) allows a proper energy transfer to the secondary side, as well as enables a tracked soft-start of the secondary output. The control loop is based on a Peak current mode architecture and the device operates in forced PWM.
Internal soft start
Enable pin
Overvoltage protection
Output voltage sequencing
Related links
- STMicroelectronics A6983I DC/DC Converter 38V dc Input Surface, 150 °C Max Temp -40 °C
- STMicroelectronics A6983 DC/DC Converter 38V dc Input Surface, 150 °C Max Temp -40 °C Min
- ROHM Hall Effect Sensor 1.3 mA 25 mA Surface Mount Open Drain -40 °C 2.7 V dc
- Custom Power Design SM 2430 DC/DC Converter 38V dc Input 50 °C Max Temp -20 °C Min
- ROHM Hall Effect Sensor 1.3 mA 120 mA Open Drain -40 °C 2.5 V dc
- ROHM Hall Effect Sensor 1.3 mA 25 mA Surface Mount Open Drain SFP 150 °C 38V dc, 2.7 V dc
- Recom R05CT DC/DC Converter 6V Input Through Hole
- XP Power JWK10 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min