Cosel SUW DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 5V dc Input, 4.5V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save $2.20

View bulk pricing options

Subtotal (1 unit)*

$36.70

(exc. GST)

$40.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.70-
5 - 9$36.26$2.20
10 - 24$35.12$15.80
25 - 49$34.22$62.00
50 +$33.02$184.00

*price indicative

RS Stock No.:
137-739
Mfr. Part No.:
SUW60515C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

6W

Series

SUW

Length

31.6mm

Standards/Approvals

CE, RoHS

Weight

4g

Width

6.5mm

Depth

6.5mm

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:

SMD mounting type and through-hole mounting type

High efficiency (synchronous rectifier circuit)

Built-in overcurrent protection circuits

Built-in remote ON/OFF (SU / SUC 3, 6, 10)

High reliability: not built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy