Cosel SUW DC/DC Converter, 12V dc, -12 V dc/ 130 mA, 12V dc Input, 9V dc Input 3.12 W, Through Hole, 85 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.62

(exc. GST)

$28.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.62
5 - 9$25.33
10 - 24$24.41
25 - 49$23.54
50 +$23.02

*price indicative

RS Stock No.:
137-521
Mfr. Part No.:
SUW31212C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V dc

Output Current 1

130mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3.12W

Series

SUW

Width

6.5mm

Standards/Approvals

CE, RoHS

Weight

3g

Length

24mm

Depth

6.5mm

Efficiency

76%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:

SMD mounting type and through-hole mounting type

High efficiency (synchronous rectifier circuit)

Built-in overcurrent protection circuits

Built-in remote ON/OFF (SU / SUC 3, 6, 10)

High reliability: not built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy