Cosel SUS DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 4.5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.62

(exc. GST)

$28.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.62
5 - 9$25.31
10 - 24$24.51
25 - 49$23.87
50 +$23.02

*price indicative

RS Stock No.:
136-512
Mfr. Part No.:
SUS30512C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Depth

13.2mm

Weight

3g

Width

24mm

Standards/Approvals

RoHS, CE

Length

24mm

Series

SUS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

79%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy