Cosel SUSC DC/DC Converter, 12V dc/ 500 mA, 12V dc Input, 9V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$40.40

(exc. GST)

$44.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$40.40-
5 - 9$39.971%
10 - 24$38.514%
25 - 49$37.217%
50 +$36.389%

*price indicative

RS Stock No.:
129-176
Mfr. Part No.:
SUCS61212C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V dc

Output Current 1

500mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

6W

Package Type

DIP

Standards/Approvals

CE, cUL, EN 62368-1, RoHS, UL 60950-1

Width

7mm

Depth

7mm

Weight

7g

Series

SUSC

Length

32.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

85%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy