Cosel DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 128-713
- Mfr. Part No.:
- SUCS31212B
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $1.70
View bulk pricing optionsSubtotal (1 unit)*
$27.75
(exc. GST)
$30.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.75 | - |
| 5 - 9 | $27.41 | $1.70 |
| 10 - 24 | $26.55 | $12.00 |
| 25 - 49 | $25.87 | $47.00 |
| 50 + | $24.97 | $139.00 |
*price indicative
- RS Stock No.:
- 128-713
- Mfr. Part No.:
- SUCS31212B
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Depth | 16.1mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Length 25mm | ||
Standards/Approvals No | ||
Depth 16.1mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
