- RS Stock No.:
- 921-6829
- Mfr. Part No.:
- LM2574N-3.3/NOPB
- Brand:
- Texas Instruments
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 40)
$4.385
(exc. GST)
$4.823
(inc. GST)
Units | Per unit | Per Tube* |
40 - 40 | $4.385 | $175.40 |
80 - 120 | $4.287 | $171.48 |
160 + | $4.209 | $168.36 |
*price indicative |
- RS Stock No.:
- 921-6829
- Mfr. Part No.:
- LM2574N-3.3/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.052 MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.16mm |
Switching Regulator | Yes |
Dimensions | 10.16 x 3.302 x 6.35mm |
Width | 3.302mm |
Height | 6.35mm |
Related links
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA 8-Pin, MDIP
- Texas Instruments LM3671MF-3.3/NOPB Step Down DC-DC Converter SOT-23
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- DC-DC DC-DC Converter PQFN
- Texas Instruments LM2594HVM-3.3/NOPB Step Down DC-DC Converter 8-Pin, SOIC
- Texas Instruments LM2574M-3.3/NOPB Step Down DC-DC Converter 14-Pin, SOIC
- Texas Instruments LM3671MF-3.3/NOPB Step Down DC-DC Converter 5-Pin, SOT-23