Texas Instruments LM2594HVM-3.3/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, SOIC
- RS Stock No.:
- 921-6835
- Mfr. Part No.:
- LM2594HVM-3.3/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 95)
$7.25
(exc. GST)
$7.97
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 475 | $7.25 | $688.75 |
570 - 855 | $6.453 | $613.035 |
950 + | $6.046 | $574.37 |
*price indicative
- RS Stock No.:
- 921-6835
- Mfr. Part No.:
- LM2594HVM-3.3/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.15 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.004 x 3.988 x 1.5mm |
Switching Regulator | Yes |
Height | 1.5mm |
Length | 5mm |
Width | 3.988mm |
Related links
- Texas Instruments LM2594HVM-ADJ/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM2594HVM-ADJ/NOPB, 1-Channel, Inverting, Step...
- Texas Instruments LM2574N-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM2574M-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM2597HVM-5.0/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM3671MF-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM3671MF-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM22675MR-5.0/NOPB, 1-Channel, Step Down DC-DC...