- RS Stock No.:
- 162-6188
- Mfr. Part No.:
- LM2574M-3.3/NOPB
- Brand:
- Texas Instruments
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$4.54
(exc. GST)
$4.99
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.54 | $227.00 |
100 - 150 | $4.46 | $223.00 |
200 + | $4.378 | $218.90 |
*price indicative |
- RS Stock No.:
- 162-6188
- Mfr. Part No.:
- LM2574M-3.3/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.052 MHz |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.195 x 7.595 x 2.34mm |
Efficiency | 72% |
Width | 7.595mm |
Height | 2.34mm |
Switching Regulator | Yes |
Length | 9.2mm |