Texas Instruments LM2574M-3.3/NOPB, 1-Channel, Step Down DC-DC Converter 14-Pin, SOIC
- RS Stock No.:
- 761-5491
- Mfr. Part No.:
- LM2574M-3.3/NOPB
- Brand:
- Texas Instruments
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $5.15 | $25.75 |
15 - 20 | $5.094 | $25.47 |
25 + | $4.992 | $24.96 |
*price indicative
- RS Stock No.:
- 761-5491
- Mfr. Part No.:
- LM2574M-3.3/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 500mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.052 MHz |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 2.34mm |
Switching Regulator | Yes |
Length | 9.2mm |
Width | 7.595mm |
Efficiency | 72% |
Dimensions | 9.195 x 7.595 x 2.34mm |
Related links
- Texas Instruments LM2574M-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM2594HVM-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments, LM2574M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments LM2574N-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM3671MF-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM3671MF-3.3/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM25010MH/NOPB, 1-Channel, Step Down DC-DC...
- Texas Instruments LM2678SD-ADJ/NOPB, 1-Channel, Step Down DC-DC...