ROHM BD9P105MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, VQFN20FV4040
- RS Stock No.:
- 215-9606
- Mfr. Part No.:
- BD9P105MUF-CE2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)**
$30.34
(exc. GST)
$33.38
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 620 | $6.068 | $30.34 |
625 - 1245 | $5.914 | $29.57 |
1250 + | $5.828 | $29.14 |
**price indicative
- RS Stock No.:
- 215-9606
- Mfr. Part No.:
- BD9P105MUF-CE2
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Minimum Output Voltage | 0.8 V | |
Maximum Output Voltage | 8.5 V | |
Minimum Input Voltage | 3.5 V | |
Maximum Input Voltage | 40 V | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Selectable | |
Package Type | VQFN20FV4040 | |
Pin Count | 20 | |
Select all | ||
---|---|---|
Brand ROHM | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 8.5 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 40 V | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Selectable | ||
Package Type VQFN20FV4040 | ||
Pin Count 20 | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m