TRACOPOWER THM 6-2411WI, DC-DC, Adjustable 8-Pin, DIP 24
- RS Stock No.:
- 166-6249
- Mfr. Part No.:
- THM 6-2411WI
- Brand:
- TRACOPOWER
Subtotal (1 tube of 10 units)**
$770.64
(exc. GST)
$847.70
(inc. GST)
On back order for despatch 01/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 + | $770.64 | $77.064 |
**price indicative
- RS Stock No.:
- 166-6249
- Mfr. Part No.:
- THM 6-2411WI
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Minimum Input Voltage | 9 V | |
Maximum Input Voltage | 36 V dc | |
Maximum Output Current | 1.2A | |
Converter Type | DC-DC | |
Output Type | Adjustable | |
Maximum Switching Frequency | 275 kHz | |
Package Type | DIP 24 | |
Pin Count | 8 | |
Maximum Operating Temperature | +90 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 31.8 x 20.3 x 10.5mm | |
Load Regulation | 0.2 % | |
Width | 20.3mm | |
Height | 10.5mm | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Minimum Input Voltage 9 V | ||
Maximum Input Voltage 36 V dc | ||
Maximum Output Current 1.2A | ||
Converter Type DC-DC | ||
Output Type Adjustable | ||
Maximum Switching Frequency 275 kHz | ||
Package Type DIP 24 | ||
Pin Count 8 | ||
Maximum Operating Temperature +90 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 31.8 x 20.3 x 10.5mm | ||
Load Regulation 0.2 % | ||
Width 20.3mm | ||
Height 10.5mm | ||
Related links
- TRACOPOWER DC-DC DC-DC Converter DIP-24
- TRACOPOWER THD 15-1210N DC-DC DC-DC Converter DIP-24
- TRACOPOWER TMR 6WI DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp
- TRACOPOWER THM 15WI DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C
- TRACOPOWER THM 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THM 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp
- DiodesZetex PAM2310BECADJR Step Down DC-DC Converter SOP
- Texas Instruments LM22680MRE-ADJ/NOPB Inverting Adjustable 8-Pin, PSOP