Texas Instruments TPS51125RGET DC-DC, Buck Controller 2-Channel 24-Pin, VQFN
- RS Stock No.:
- 661-6929
- Mfr. Part No.:
- TPS51125RGET
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 661-6929
- Mfr. Part No.:
- TPS51125RGET
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 2 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.88mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.5 V | |
| Operating Temperature Range | -40 → +85 °C | |
| Input Voltage Range | 5.5 → 28 V | |
| Output Voltage Range | 2 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 2 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.88mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 5.5 V | ||
Operating Temperature Range -40 → +85 °C | ||
Input Voltage Range 5.5 → 28 V | ||
Output Voltage Range 2 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 5.5 V | ||
