Omron ZR-RX45A Data Logger, LAN, USB 2.0, 20, 200 Input Channel(s)
- RS Stock No.:
- 768-6165
- Mfr. Part No.:
- ZR-RX45A
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-6165
- Mfr. Part No.:
- ZR-RX45A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Input Channels | 20, 200 | |
| Model Number | ZR-RX45A | |
| Measurement Parameters | Humidity, Temperature, Voltage | |
| Sensor Type | B, E, Humidity, J, JPT100, K, N, PT100, PT1000, R, S, T, W | |
| Interface Type | LAN, USB 2.0 | |
| Maximum Voltage Measurement | 50V | |
| Maximum Temperature Measurement | +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2000 (W) °C, +400 (T) °C, +800 (E) °C | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Display Type | LCD | |
| Alarm | Yes | |
| Maximum Humidity Measurement | 100%RH | |
| Battery Life | 7 h | |
| Includes | AC Adapter, AC Cable, User Manual, Utility Disk | |
| Dimensions | 232 x 50 x 152mm | |
| Model Number p | ZR-RX45A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Input Channels 20, 200 | ||
Model Number ZR-RX45A | ||
Measurement Parameters Humidity, Temperature, Voltage | ||
Sensor Type B, E, Humidity, J, JPT100, K, N, PT100, PT1000, R, S, T, W | ||
Interface Type LAN, USB 2.0 | ||
Maximum Voltage Measurement 50V | ||
Maximum Temperature Measurement +1100 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R/S) °C, +1820 (B) °C, +2000 (W) °C, +400 (T) °C, +800 (E) °C | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Display Type LCD | ||
Alarm Yes | ||
Maximum Humidity Measurement 100%RH | ||
Battery Life 7 h | ||
Includes AC Adapter, AC Cable, User Manual, Utility Disk | ||
Dimensions 232 x 50 x 152mm | ||
Model Number p ZR-RX45A | ||
- COO (Country of Origin):
- JP
ZR-RX45A 200 Channel Multi Funtion Logger inc. Temperature
The Omron ZR-RX70A is a 200-Channel Expandable Temperature Measurement Logger with Internal 2 GB Flash Memory.
Each circuit is electrically isolated so that the different channels do not affect each other. Built-in delta-sigma A/D converter boosts anti-noise performance as well.
The temperature input supports thermocouples and resistance thermometer.
Furthermore, in addition to temperature, an array of measurements including humidity and voltage can be taken at once. It also supports logic or pulse input, input from external triggers, as well as alarm signals output.
Each circuit is electrically isolated so that the different channels do not affect each other. Built-in delta-sigma A/D converter boosts anti-noise performance as well.
The temperature input supports thermocouples and resistance thermometer.
Furthermore, in addition to temperature, an array of measurements including humidity and voltage can be taken at once. It also supports logic or pulse input, input from external triggers, as well as alarm signals output.
Isolated multi-function inputs
Resistance thermometer input
20 Channels (expandable to 200 channels using the extenstion terminal set 768-6178)
Internal large capacity 2GB flash memory
Easy to read 5.7 inch colour VGA LCD screen
10 ms high speed sampling
Secure ring memory capture
PC compatibility (Windows 7)
Versatile PC linkup via LAN, USB etc
Remore control and monitoring function
PC viewer function
Automatic backup of captured data
Automatic clock-time correction
Real time data gathering in a PC via USB or LAN
Resistance thermometer input
20 Channels (expandable to 200 channels using the extenstion terminal set 768-6178)
Internal large capacity 2GB flash memory
Easy to read 5.7 inch colour VGA LCD screen
10 ms high speed sampling
Secure ring memory capture
PC compatibility (Windows 7)
Versatile PC linkup via LAN, USB etc
Remore control and monitoring function
PC viewer function
Automatic backup of captured data
Automatic clock-time correction
Real time data gathering in a PC via USB or LAN
Omron
