Chauvin Arnoux L261 Voltage Data Logger, USB 2.0, 1 Input Channel(s)
- RS Stock No.:
- 740-6480
- Mfr. Part No.:
- P01157040
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6480
- Mfr. Part No.:
- P01157040
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Number of Input Channels | 1 | |
| Model Number | L261 | |
| Measurement Parameters | Voltage | |
| Sensor Type | Voltage | |
| Interface Type | USB 2.0 | |
| Data Logger Type | Voltage | |
| Maximum Voltage Measurement | 600V ac/dc | |
| Power Source | Battery | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Best Voltage Measurement Accuracy | ±0.5 % + 0.5V | |
| Number of Readings Per Channel | 240000 | |
| Dimensions | 125 x 70 x 32mm | |
| Battery Type | AA x 2 | |
| Battery Life | Up to 45 days | |
| Includes | AA Battery x 2, DataView CD, USB Cable, User Manual | |
| Model Number p | L261 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Number of Input Channels 1 | ||
Model Number L261 | ||
Measurement Parameters Voltage | ||
Sensor Type Voltage | ||
Interface Type USB 2.0 | ||
Data Logger Type Voltage | ||
Maximum Voltage Measurement 600V ac/dc | ||
Power Source Battery | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Best Voltage Measurement Accuracy ±0.5 % + 0.5V | ||
Number of Readings Per Channel 240000 | ||
Dimensions 125 x 70 x 32mm | ||
Battery Type AA x 2 | ||
Battery Life Up to 45 days | ||
Includes AA Battery x 2, DataView CD, USB Cable, User Manual | ||
Model Number p L261 | ||
- COO (Country of Origin):
- US
Simple Logger® II TRMS 600 V AC/DC Model L261
TRMS Voltage data logger suitable for the following applications:
Surge and Sag recording
Long-term supply monitoring
Industrial, commercial and residential monitoring
Monitor voltage harmonics
Find intermittent voltage problems
Machine monitoring
Surge and Sag recording
Long-term supply monitoring
Industrial, commercial and residential monitoring
Monitor voltage harmonics
Find intermittent voltage problems
Machine monitoring
TRMS voltage recording up to 600 V AC/DC
64 samples per cycle
Programmable storage rates from 8 per second to 1 per day
3 user-selectable storage modes
Stores up to 240,000 measurements in nonvolatile memory
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time waveform display, analysis and report generation
Isolated USB communication
USB cable included
300 V CAT IV; 600 V CAT III
64 samples per cycle
Programmable storage rates from 8 per second to 1 per day
3 user-selectable storage modes
Stores up to 240,000 measurements in nonvolatile memory
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time waveform display, analysis and report generation
Isolated USB communication
USB cable included
300 V CAT IV; 600 V CAT III
Supplied with
Model L261 includes type A to 5-pin mini-B USB 2metres, set of two colour-coded 1.5 m (5 ft) voltage leads, colour-coded crocodile clips (red/black), DataView® CD, two 1.5 V AA-cell alkaline batteries and user manual.
Chauvin Arnoux
