Subtotal (1 unit)*
$395.51
(exc. GST)
$435.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.51 |
*price indicative
- RS Stock No.:
- 606-851
- Mfr. Part No.:
- 010-02609-00
- Brand:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Dash Cam | |
| Model Number | BC 50 | |
| Frame Rate | 30fps | |
| Incident Detection | No | |
| GPS | No | |
| Night Vision | No | |
| Wi-Fi Connectivity | Yes | |
| Microphone | No | |
| Viewing Angle | 160° | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Dash Cam | ||
Model Number BC 50 | ||
Frame Rate 30fps | ||
Incident Detection No | ||
GPS No | ||
Night Vision No | ||
Wi-Fi Connectivity Yes | ||
Microphone No | ||
Viewing Angle 160° | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- TW
The Garmin BC 50 is a wireless backup camera with a license plate mount designed to provide a clear view behind your vehicle on a compatible Garmin navigator when in reverse. It features a long transmission range ideal for larger vehicles or trailers and a wide field of view to give a complete picture of the surroundings.
Camera Resolution is 720p
Field of View is 160 degrees
Frame Rate up to 30 FPS
Wireless Transmission Distance Up to 50 feet
