Phoenix Contact, VS-25-ST-DSUB-CD-G Series, Male Crimp D-Sub Connector Contact, Gold Signal
- RS Stock No.:
- 881-8313
- Mfr. Part No.:
- 1689938
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8313
- Mfr. Part No.:
- 1689938
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 5A | |
| Contact Type | Signal | |
| Series | VS-25-ST-DSUB-CD-G | |
| Termination Type | Crimp | |
| Length | 53.42mm | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 5A | ||
Contact Type Signal | ||
Series VS-25-ST-DSUB-CD-G | ||
Termination Type Crimp | ||
Length 53.42mm | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
D-SUB contact carrier, Shell size 3, for 25 signal contacts, pin contact type, for crimp contacts, straight, attachment with M3 thread, for VS-25-... panel mounting frames
Related links
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- Phoenix Contact Female Solder D-Sub Connector Contact, Gold Signal
- Phoenix Contact VS-25-ST-DSUB/25-MPT-0.5 25 Way Straight Panel Mount D-Sub Connector Male
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-FK Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact, VS-25-ST-DSUB-EG Series Contact Insert For Use With Panel Mounting Frame
- Phoenix Contact VS-15-ST-DSUB-CD-MG 15 Way Straight Screw Contact Insert Male
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold Socket
