TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 810 left, shipping from 23 November 2026
  • Plus 440 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 2490$0.331$3.31-
2500 - 4990$0.324$3.242%
5000 +$0.319$3.193%

*price indicative

RS Stock No.:
798-1316
Mfr. Part No.:
745254-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Contact

Gender

Male

Contact Material

Brass

Current

1.2A

Contact Plating

Gold over Nickel

Contact Type

Pin

Maximum Contact Resistance

15mΩ

Minimum Wire Size mm²

0.15mm²

Maximum Wire Size mm²

0.8mm²

Series

AMPLIMITE HDP-20

Contact Size

20

Length

0.575in

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

26AWG

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy