TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- RS Stock No.:
- 718-0822
- Mfr. Part No.:
- 1658540-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.30
(exc. GST)
$3.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.33 | $3.30 | - |
| 2500 - 4990 | $0.321 | $3.21 | 2% |
| 5000 + | $0.319 | $3.19 | 3% |
*price indicative
- RS Stock No.:
- 718-0822
- Mfr. Part No.:
- 1658540-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Length | 14.86mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Length 14.86mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Wire Size AWG 24AWG | ||
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
