HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold Signal 20 AWG
- RS Stock No.:
- 693-1127
- Mfr. Part No.:
- 09691812550
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.67
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
- Plus 103 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.67 |
| 5 - 9 | $6.57 |
| 10 + | $6.47 |
*price indicative
- RS Stock No.:
- 693-1127
- Mfr. Part No.:
- 09691812550
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 14A | |
| Contact Plating | Gold | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | D-Sub Mixed | |
| Length | 18.6mm | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 14A | ||
Contact Plating Gold | ||
Contact Type Signal | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series D-Sub Mixed | ||
Length 18.6mm | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
High voltage contacts for cable applications
Straight version
Plating 1.3 μm Au
AWG 24-20 (0.25 -0.56 mm²)
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING Female D-Sub Connector Power Contact, Gold Signal 20 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 20 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 24 AWG
